Arcol Ohmite 20MΩ Thick Film Resistor 1.5W ±1% SM104032005FE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-4128
Mfr. Part No.:
SM104032005FE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

20MΩ

Power Rating

1.5W

Tolerance

±1%

Axial/Radial

Radial

Technology

Thick Film

Series

Slim Mox

Temperature Coefficient

±25 ppm/°C, ±50 ppm/°C

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Lead Pitch

22.86mm

COO (Country of Origin):
MX

Ohmite Slim-MOX Series Precision Thick Film Resistors


Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.

Features & Benefits:


High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals

Ohmite’s Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.