Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- RS Stock No.:
- 893-4125
- Mfr. Part No.:
- SM102035004FE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-4125
- Mfr. Part No.:
- SM102035004FE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5MΩ | |
| Power Rating | 1W | |
| Tolerance | ±1% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | Slim Mox | |
| Maximum Operating Temperature | +110°C | |
| Temperature Coefficient | ±25 ppm/°C, ±50 ppm/°C | |
| Lead Pitch | 10.16mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5MΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series Slim Mox | ||
Maximum Operating Temperature +110°C | ||
Temperature Coefficient ±25 ppm/°C, ±50 ppm/°C | ||
Lead Pitch 10.16mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
