Ohmite 10GΩ Fixed Resistor 0.5W ±1% RX-1M1008FE
- RS Stock No.:
- 893-4119
- Mfr. Part No.:
- RX-1M1008FE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-4119
- Mfr. Part No.:
- RX-1M1008FE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 10GΩ | |
Power Rating | 0.5W | |
Tolerance | ±1% | |
Series | Hi-Meg | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 10GΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Series Hi-Meg | ||
Temperature Coefficient ±50ppm/°C | ||
- COO (Country of Origin):
- MX
Ohmite RX-1M Hi-Meg Series Resistors
Ohmite RX-1M Hi-Meg series resistors are designed for use in electrometer circuits where high performance is required. These resistors offer a high degree of accuracy and stability, and operate at high performance levels for an extended period of time. The RX-1M series are vacuum sealed in a glass envelope, which makes these Hi-Megs suitable for ultra-high vacuum applications.
Glass sealed hermetric resistors
Improved temperature stability
Improved voltage stability
Metal oxide resistive elements
No outgassing
RoHS compliant
Improved temperature stability
Improved voltage stability
Metal oxide resistive elements
No outgassing
RoHS compliant
Note
These glass encapsulated resistors, especially those of higher resistance value, require extraordinary cleanliness, please see the Ohmite data sheet for further details.