Ohmite 15Ω Carbon Composition Resistor 1W ±10% OA150KE

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-4049
Mfr. Part No.:
OA150KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

15Ω

Power Rating

1W

Tolerance

±10%

Technology

Carbon Composition

Series

OA

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

70°C

COO (Country of Origin):
JP