Ohmite 1GΩ Thick Film Resistor 5W ±1% MOX-2-121007FE

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-4037
Mfr. Part No.:
MOX-2-121007FE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1GΩ

Power Rating

5W

Tolerance

±1%

Technology

Thick Film

Series

MOX-2-12

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+210°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX