Ohmite 4mΩ Welded Metal Element Resistor 4W ±1% 14AFR004E
- RS Stock No.:
- 893-3539
- Mfr. Part No.:
- 14AFR004E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-3539
- Mfr. Part No.:
- 14AFR004E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 4mΩ | |
| Power Rating | 4W | |
| Tolerance | ±1% | |
| Technology | Welded Metal Element | |
| Series | 14A | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | +150 → +1100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 4mΩ | ||
Power Rating 4W | ||
Tolerance ±1% | ||
Technology Welded Metal Element | ||
Series 14A | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient +150 → +1100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Ohmite 10 Series Current Sense Resistors
Ohmite 10 Series are current sense axial resistors. Two versions of the 10 series axial resistors are available, with either two terminals or four terminals.
The four termination variation is designed for use in a Kelvin configuration. This configuration allows a current to be applied through two opposite terminals while the sensing voltage is measure across the other two terminals. The temperature coefficient of the terminals and the resistance is practically eliminated by the Kelvin configuration. The use of four terminals enables a lower self-heating drift and lower temperature coefficient of resistance than traditional two terminal axial resistors.
The four termination variation is designed for use in a Kelvin configuration. This configuration allows a current to be applied through two opposite terminals while the sensing voltage is measure across the other two terminals. The temperature coefficient of the terminals and the resistance is practically eliminated by the Kelvin configuration. The use of four terminals enables a lower self-heating drift and lower temperature coefficient of resistance than traditional two terminal axial resistors.
Features
1% tolerance as standard, but other options are available
These axial resistors are low inductance and non-inductive below 0.25 Ω
Encapsulated in a silicone compound
Four terminal variations have tinned copper leads, while two terminals variations feature solder plated copper or copper clad steel terminals
RoHS Compliant
These axial resistors are low inductance and non-inductive below 0.25 Ω
Encapsulated in a silicone compound
Four terminal variations have tinned copper leads, while two terminals variations feature solder plated copper or copper clad steel terminals
RoHS Compliant
Product Application Information
10 series axial resistors are suitable for current sensing applications. The four terminal variations are ideal for low resistance applications requiring the highest accuracy and temperature stability.
Current Sense - Axial Through Hole
