Ohmite 30mΩ Thick Film Resistor 25W ±5% TBH25PR030JE
- RS Stock No.:
- 893-3513
- Mfr. Part No.:
- TBH25PR030JE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-3513
- Mfr. Part No.:
- TBH25PR030JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 30mΩ | |
| Power Rating | 25W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TBH25P | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 30mΩ | ||
Power Rating 25W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TBH25P | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- HK
Ohmite TBH TO-220 Thick Film Power Resistors
Ohmite TBH series thick film TO-220 package resistors are designed for a variety of uses that require intermediate heat sinkable power. Engineered for industrial applications, these resistors deliver reliable performance to traditional high-quality Ohmite standards.
25 Watts, @ 25°C case temperature
Non-Inductive Performance
Low Thermal Resistance
Anti-static tube packaging available
Economically priced
Resistance element is electrically insulated from metal heat sink mounting tab
Non-Inductive Performance
Low Thermal Resistance
Anti-static tube packaging available
Economically priced
Resistance element is electrically insulated from metal heat sink mounting tab
Metal Film Radial
