Ohmite 2mΩ Wire Wound Resistor 3W ±1% CS3FR002E

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-3286
Mfr. Part No.:
CS3FR002E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

2mΩ

Power Rating

3W

Tolerance

±1%

Technology

Wire Wound

Series

CS3

Maximum Operating Temperature

+150°C

Temperature Coefficient

±600ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

COO (Country of Origin):
AU

Ohmite CS3 Series


Ohmite CS3 series wire element four terminal precision resistors utilise state of the art technology to achieve highly reliable non-inductive performance. The CS3 resistor is ideal for current monitoring and control applications.

Values beginning at 1 miliohm
Non Inductive Design
Four terminal Kelvin connection