Ohmite 1mΩ Wire Wound Resistor 3W ±1% CS3FR001E
- RS Stock No.:
- 893-3282
- Mfr. Part No.:
- CS3FR001E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-3282
- Mfr. Part No.:
- CS3FR001E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1mΩ | |
| Power Rating | 3W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | CS3 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±600ppm/°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1mΩ | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series CS3 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±600ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- AU
Ohmite CS3 Series
Ohmite CS3 series wire element four terminal precision resistors utilise state of the art technology to achieve highly reliable non-inductive performance. The CS3 resistor is ideal for current monitoring and control applications.
Values beginning at 1 miliohm
Non Inductive Design
Four terminal Kelvin connection
Non Inductive Design
Four terminal Kelvin connection
