Ohmite 1Ω All-Welded Resistor 20W ±5% B20J1R0E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-3043
Mfr. Part No.:
B20J1R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

20W

Tolerance

±5%

Technology

All-Welded

Series

B20

Temperature Coefficient

±400ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C