Ohmite 4Ω Wire Wound Resistor 3.25W ±5% 93J4R0E

Discontinued
RS Stock No.:
893-2996
Mfr. Part No.:
93J4R0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

3.25W

Tolerance

±5%

Technology

Wire Wound

Series

93

Maximum Operating Temperature

+350°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

90 Series Wirewound Axial Resistors


Ohmite 90 series wirewound axial terminal resistors are manufactured by a unique process that moulds the vitreous enamel over the resistive element, helping to ensure consistent dimensions. This uniformity permits 90 Series resistors to be mounted in clips, creating a heat-sinking benefit. The durable vitreous enamel coating, which is totally lead free, permits the 90 Series resistors to maintain a hard coating while operating at high temperatures. Mechanical integrity is enhanced by the all-welded construction.

Moulded Construction provides consistent shape and size
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant


Ohmite Resistors