Arcol Ohmite 500mΩ Wire Wound Resistor 1W ±1% 41FR50E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
893-2933
Mfr. Part No.:
41FR50E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

500mΩ

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

41

Maximum Operating Temperature

+275°C

Temperature Coefficient

±90ppm/°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

Ohmite 40 Series Wirewound Axial Resistors


40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features


Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information


40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.


Ohmite Resistors