Ohmite 200mΩ Wire Wound Resistor 5W ±5% TWW5JR20E
- RS Stock No.:
- 893-2738
- Mfr. Part No.:
- TWW5JR20E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-2738
- Mfr. Part No.:
- TWW5JR20E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 200mΩ | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | TWW | |
Temperature Coefficient | ±400ppm/°C | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 200mΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series TWW | ||
Temperature Coefficient ±400ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
TWM/TWW Series Ceramic Axial Resistors
Ohmite TWM/TWW series ceramic housed radial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.
Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction
Wide resistance range
Flameproof inorganic construction
Ohmite Resistors