Ohmite 1Ω Wirewound Resistor 1W ±1% WHB1R0FE

Discontinued
RS Stock No.:
893-1220
Mfr. Part No.:
WHB1R0FE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

Power Rating

1W

Tolerance

±1%

Series

WH

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW

WH Series Miniature Wirewound Resistors


Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.

Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies


Ohmite Resistors