Ohmite 249Ω Metal Film Resistor 0.125W ±1% MJ2490FE

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-8675
Mfr. Part No.:
MJ2490FE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

249Ω

Power Rating

0.125W

Tolerance

±1%

Technology

Metal Film

Series

MJ

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

COO (Country of Origin):
US