Ohmite 3.9kΩ Carbon Film Resistor 1W ±5% OM3925E
- RS Stock No.:
- 892-8414
- Mfr. Part No.:
- OM3925E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-8414
- Mfr. Part No.:
- OM3925E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3.9kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | OM | |
| Temperature Coefficient | -450ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3.9kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series OM | ||
Temperature Coefficient -450ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Ohmite OM Series Little Rebel® Resistors
Ohmite OM series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Related links
- TE Connectivity 100kΩ Carbon Film Resistor 1W ±5% CFR100J100K
- RS PRO 10kΩ Carbon Film Resistor 1W ±5%
- TE Connectivity 47kΩ Carbon Film Resistor 1W ±5% CFR100J47K
- RS PRO 1.2kΩ Carbon Film Resistor 1W ±5%
- TE Connectivity 150Ω Carbon Film Resistor 1W ±5% CFR100J150R
- RS PRO 10Ω Carbon Film Resistor 1W ±5%
- RS PRO 2.7Ω Carbon Film Resistor 1W ±5%
- RS PRO 270Ω Carbon Film Resistor 1W ±5%
