Ohmite 2.5kΩ Wire Wound Resistor 10W ±5% 40J2K5E

Discontinued
RS Stock No.:
892-8189
Mfr. Part No.:
40J2K5E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

2.5kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

40

Maximum Operating Temperature

+275°C

Temperature Coefficient

±20ppm/°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

40 Series Wirewound Axial Resistors


Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.

Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant


Ohmite Resistors