Ohmite 500Ω All-Welded Resistor 8W ±5% B8J500E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-8170
Mfr. Part No.:
B8J500E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

500Ω

Power Rating

8W

Tolerance

±5%

Technology

All-Welded

Series

B8

Temperature Coefficient

±260ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C