Ohmite 1kΩ Metal Oxide Resistor 10W ±5% TWM10J1K0E
- RS Stock No.:
- 892-8050
- Mfr. Part No.:
- TWM10J1K0E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-8050
- Mfr. Part No.:
- TWM10J1K0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1kΩ | |
| Power Rating | 10W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | TWM | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Lead Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1kΩ | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series TWM | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±350ppm/°C | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
TWM/TWW Series Ceramic Axial Resistors
Ohmite TWM/TWW series ceramic housed radial resistors are our economical commercial grade resistors for general purpose use. The TUM/TUW series are available in in a wide resistance range to suit various applications.
Wirewound and Metal Oxide construction
Wide resistance range
Flameproof inorganic construction
Wide resistance range
Flameproof inorganic construction
Ohmite Resistors
