Ohmite 750Ω Wire Wound Resistor 1W ±5% 21J750E

Discontinued
RS Stock No.:
892-7865
Mfr. Part No.:
21J750E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

750Ω

Power Rating

1W

Tolerance

±5%

Technology

Wire Wound

Series

21

Maximum Operating Temperature

+350°C

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

20 Series Wirewound Axial Resistors


Ohmite 20 Series axial terminal resistors are durable and economical vitreous enamel coated resistors designed to withstand high humidity and temperature cycling. They offer the durability of a lead free conformal vitreous enamel coating and are ideal for computer, communications and industrial applications in which cost, quality, and reliability are key considerations.

Rugged vitreous enamel coating withstands high humidity and temperature cycling
Durable construction, recommended for industrial applications where reliability is paramount
All-welded construction
Flame resistant lead free vitreous enamel coating


Ohmite Resistors