Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE
- RS Stock No.:
- 892-7809
- Mfr. Part No.:
- 20J50KE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-7809
- Mfr. Part No.:
- 20J50KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50kΩ | |
| Power Rating | 10W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 20 | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | +25°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50kΩ | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 20 | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
Ohmite Resistors
