Arcol Ohmite 10Ω Wire Wound Resistor 10W ±5% 20J10RE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-7685
Mfr. Part No.:
20J10RE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10Ω

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

20

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

Ohmite 20 Series Wirewound Axial Resistors


20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.

Features


All-welded construction
High reliability
Durable construction ensures reliability

Product Application Information


These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.


Ohmite Resistors