Ohmite 5MΩ Fixed Resistor 20W ±1% MOX97025004FVE
- RS Stock No.:
- 892-7455
- Mfr. Part No.:
- MOX97025004FVE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-7455
- Mfr. Part No.:
- MOX97025004FVE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 5MΩ | |
| Power Rating | 20W | |
| Tolerance | ±1% | |
| Series | MOX970 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +225°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 5MΩ | ||
Power Rating 20W | ||
Tolerance ±1% | ||
Series MOX970 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +225°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Ohmite Super-MOX Series Precision Thick Film Resistors
Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.
