Ohmite 470Ω Carbon Film Resistor 2W ±5% ON4715E

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.187

(exc. VAT)

£0.224

(inc. VAT)

RS Stock No.:
892-7275
Mfr. Part No.:
ON4715E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

470Ω

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

ON

Maximum Operating Temperature

+155°C

Temperature Coefficient

-450ppm/°C

Minimum Operating Temperature

+70°C

COO (Country of Origin):
CN

Ohmite ON Series Little Rebel® Resistors


Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop


Carbon Film Axial Resistors

Related links