Ohmite 1kΩ Thick Film Resistor 100W ±5% TEH100M1K00JE
- RS Stock No.:
- 892-6597
- Mfr. Part No.:
- TEH100M1K00JE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-6597
- Mfr. Part No.:
- TEH100M1K00JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 1kΩ | |
Power Rating | 100W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | TEH100 | |
Package/Case | TO-247 | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | +25°C | |
Lead Pitch | 10.42mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 1kΩ | ||
Power Rating 100W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TEH100 | ||
Package/Case TO-247 | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature +25°C | ||
Lead Pitch 10.42mm | ||
- COO (Country of Origin):
- AT
Ohmite TEH100 TO-247 Thick Film Power Resistors
Ohmite TEH100 series thick film power resistors are completely encapsulated and insulated TO-247 package for low ohmic value, and non-inductive design for high-frequency and pulsing applications.
100 Watt power rating at 25°C case temperature
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Metal Film Radial