Ohmite 750Ω Carbon Film Resistor 0.25W ±5% OK7515E
- RS Stock No.:
- 892-6250
- Mfr. Part No.:
- OK7515E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-6250
- Mfr. Part No.:
- OK7515E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 750Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | OK | |
| Temperature Coefficient | -450ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 750Ω | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series OK | ||
Temperature Coefficient -450ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Related links
- TE Connectivity 15kΩ Carbon Film Carbon Film Resistor 0.25W ±5% CFR16J15K
- RS PRO 1.8kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO 200kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO 6.8Ω Carbon Film Resistor 0.25W ±5%
- RS PRO 8.2Ω Carbon Film Resistor 0.25W ±5%
- RS PRO 22kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO 820kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO 1kΩ Carbon Film Resistor 0.25W ±5%
