Ohmite 5.6kΩ Carbon Film Fixed Resistor 0.25W ±5% OK5625E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-6060
Mfr. Part No.:
OK5625E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

5.6kΩ

Power Rating

0.25W

Tolerance

±5%

Series

OK

Maximum Operating Temperature

+155°C

Temperature Coefficient

-450ppm/°C

Minimum Operating Temperature

+70°C

COO (Country of Origin):
CN

Ohmite OK Series Little Rebel® Resistors


Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop


Carbon Film Axial Resistors