Ohmite 33Ω Carbon Film Resistor 0.5W ±5% OL3305E
- RS Stock No.:
- 892-5847
- Mfr. Part No.:
- OL3305E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-5847
- Mfr. Part No.:
- OL3305E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 33Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | OL | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | -450ppm/°C | |
| Minimum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 33Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series OL | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient -450ppm/°C | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Ohmite OL Series Little Rebel® Resistors
Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
