Ohmite 100kΩ Carbon Film Resistor 2W ±5% ON1045E
- RS Stock No.:
- 892-5727
- Mfr. Part No.:
- ON1045E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.165
(exc. VAT)
£1.398
(inc. VAT)
- RS Stock No.:
- 892-5727
- Mfr. Part No.:
- ON1045E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 100kΩ | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Carbon Film | |
Series | ON | |
Temperature Coefficient | -700ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 100kΩ | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series ON | ||
Temperature Coefficient -700ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Ohmite ON Series Little Rebel® Resistors
Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors