Ohmite 2.7kΩ Carbon Film Carbon Film Fixed Resistor 1W ±5% OM2725E

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.161

(exc. VAT)

£0.193

(inc. VAT)

RS Stock No.:
892-5689
Mfr. Part No.:
OM2725E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

2.7kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

OM

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

COO (Country of Origin):
CN

Ohmite OM Series Little Rebel® Resistors


Ohmite OM series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop


Carbon Film Axial Resistors

Related links