Ohmite 1kΩ Carbon Film Resistor 0.5W ±5% OL1025E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-5594
Mfr. Part No.:
OL1025E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Maximum Operating Temperature

+155°C

Temperature Coefficient

-450ppm/°C

Minimum Operating Temperature

+70°C

Related links