Ohmite 22Ω Carbon Composition Resistor 0.5W ±5% OF220JE
- RS Stock No.:
- 892-5449
- Mfr. Part No.:
- OF220JE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-5449
- Mfr. Part No.:
- OF220JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 22Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | OF | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -70°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 22Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series OF | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -70°C | ||
- COO (Country of Origin):
- JP
Ohmite OF Series Little Demon® Resistors
Ohmite OF series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors
Rugged construction
High surge capabilities
OF series are 0.5 Watt resistors
Carbon Composition Axial Resistors
