Ohmite 3kΩ Wire Wound Resistor 8W ±5% B8J3K0E
- RS Stock No.:
- 892-4709
- Mfr. Part No.:
- B8J3K0E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 892-4709
- Mfr. Part No.:
- B8J3K0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3kΩ | |
| Power Rating | 8W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 200 | |
| Temperature Coefficient | ±260ppm/°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3kΩ | ||
Power Rating 8W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 200 | ||
Temperature Coefficient ±260ppm/°C | ||
- COO (Country of Origin):
- MX
200 Series Wirewound Axial Leaded Resistors
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.
Features & Benefits:
Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
Ohmite Resistors
