Ohmite 40kΩ Wire Wound Resistor 12W ±5% B12J40KE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-2627
Mfr. Part No.:
B12J40KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

40kΩ

Power Rating

12W

Tolerance

±5%

Technology

Wire Wound

Series

200

Temperature Coefficient

±260ppm/°C

COO (Country of Origin):
MX

200 Series Wirewound Axial Leaded Resistors


Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.

Features & Benefits:


Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant


Ohmite Resistors