Ohmite 10Ω Silicone Ceramic, Wirewound Resistor 2W ±5% 42J10RE
- RS Stock No.:
- 892-1075
- Mfr. Part No.:
- 42J10RE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1075
- Mfr. Part No.:
- 42J10RE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 10Ω | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Silicone Ceramic, Wirewound | |
Series | 40 | |
Temperature Coefficient | ±20ppm/°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 10Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Silicone Ceramic, Wirewound | ||
Series 40 | ||
Temperature Coefficient ±20ppm/°C | ||
- COO (Country of Origin):
- MX
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors