Ohmite 2.7kΩ Silicone Ceramic Resistor 2W ±10% OY272KE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-0845
Mfr. Part No.:
OY272KE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

2.7kΩ

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Maximum Operating Temperature

+220°C

Temperature Coefficient

-1300 → ±300ppm/°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

OY Series Ceramic Axial Resistors


Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


Ohmite Resistors