Ohmite 120Ω Silicone Ceramic Resistor 2W ±10% OY121KE
- RS Stock No.:
- 892-0797
- Mfr. Part No.:
- OY121KE
- Brand:
- Ohmite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 892-0797
- Mfr. Part No.:
- OY121KE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 120Ω | |
| Power Rating | 2W | |
| Tolerance | ±10% | |
| Technology | Silicone Ceramic | |
| Series | OY | |
| Temperature Coefficient | -1300 → ±300ppm/°C | |
| Maximum Operating Temperature | +220°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 120Ω | ||
Power Rating 2W | ||
Tolerance ±10% | ||
Technology Silicone Ceramic | ||
Series OY | ||
Temperature Coefficient -1300 → ±300ppm/°C | ||
Maximum Operating Temperature +220°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Related links
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 1.5kΩ Silicone Ceramic Resistor 2W ±10% OY152KE
- Ohmite 330kΩ Silicone Ceramic Resistor 2W ±10% OY334KE
- Arcol Ohmite 3.3Ω Silicone Ceramic Resistor 2W ±10% OY33GKE
- Arcol Ohmite 4.7Ω Silicone Ceramic Resistor 2W ±10% OY47GKE
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
