Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- RS Stock No.:
- 892-0775
- Mfr. Part No.:
- OY100KE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-0775
- Mfr. Part No.:
- OY100KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol Ohmite | |
Resistance | 10Ω | |
Power Rating | 2W | |
Tolerance | ±10% | |
Technology | Silicone Ceramic | |
Series | OY | |
Temperature Coefficient | -1300 → ±300ppm/°C | |
Maximum Operating Temperature | +220°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Arcol Ohmite | ||
Resistance 10Ω | ||
Power Rating 2W | ||
Tolerance ±10% | ||
Technology Silicone Ceramic | ||
Series OY | ||
Temperature Coefficient -1300 → ±300ppm/°C | ||
Maximum Operating Temperature +220°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors