Arcol Ohmite 2.2kΩ Silicone Ceramic Resistor 1W ±10% OX222KE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-0719
Mfr. Part No.:
OX222KE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

2.2kΩ

Power Rating

1W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OX

Maximum Operating Temperature

+220°C

Temperature Coefficient

-1300 → ±300ppm/°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

OX Series Ceramic Axial Resistors


Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.

Features


Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance


Ohmite Resistors