Ohmite 27Ω Carbon Composition Resistor 0.5W ±5% OF270JE

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-8656
Mfr. Part No.:
OF270JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

27Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

OF

COO (Country of Origin):
JP