Ohmite 1kΩ Carbon Composition Resistor 0.25W ±5% OD102JE
- RS Stock No.:
- 891-8603
- Mfr. Part No.:
- OD102JE
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-8603
- Mfr. Part No.:
- OD102JE
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 1kΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Carbon Composition | |
Series | OD | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 1kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series OD | ||