Ohmite 500mΩ Wire Wound Resistor 5W ±1% WNER50FET
- RS Stock No.:
- 891-8457
- Mfr. Part No.:
- WNER50FET
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-8457
- Mfr. Part No.:
- WNER50FET
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 500mΩ | |
Power Rating | 5W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | WN | |
Maximum Operating Temperature | +150°C | |
Temperature Coefficient | ±90ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 500mΩ | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series WN | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±90ppm/°C | ||
Minimum Operating Temperature -55°C | ||