Ohmite 100mΩ Wire Wound Resistor 5W ±1% WHER10FET
- RS Stock No.:
- 891-8300
- Mfr. Part No.:
- WHER10FET
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-8300
- Mfr. Part No.:
- WHER10FET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Ohmite | |
| Resistance | 100mΩ | |
| Power Rating | 5W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | WH | |
| Temperature Coefficient | ±90ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
| Brand Ohmite | ||
| Resistance 100mΩ | ||
| Power Rating 5W | ||
| Tolerance ±1% | ||
| Technology Wire Wound | ||
| Series WH | ||
| Temperature Coefficient ±90ppm/°C | ||
| Maximum Operating Temperature +150°C | ||
| Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
WH Series Miniature Wirewound Resistors
Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.
Wirewound 
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
