Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- RS Stock No.:
- 891-6271
- Mfr. Part No.:
- 45F1R0E
- Brand:
- Arcol Ohmite
Discontinued
- RS Stock No.:
- 891-6271
- Mfr. Part No.:
- 45F1R0E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Power Rating | 5W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | 45 | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 45 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
Ohmite Resistors
