Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- RS Stock No.:
- 891-6262
- Mfr. Part No.:
- 45F10KE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-6262
- Mfr. Part No.:
- 45F10KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol Ohmite | |
Resistance | 10kΩ | |
Power Rating | 5W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | 45 | |
Temperature Coefficient | ±20ppm/°C | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | +25°C | |
Select all | ||
---|---|---|
Brand Arcol Ohmite | ||
Resistance 10kΩ | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 45 | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors