Ohmite 200mΩ Wire Wound Resistor 3W ±1% 43FR20E

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-6206
Mfr. Part No.:
43FR20E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

200mΩ

Power Rating

3W

Tolerance

±1%

Technology

Wire Wound

Series

43

Maximum Operating Temperature

+275°C

Temperature Coefficient

±90ppm/°C

Minimum Operating Temperature

+25°C