Ohmite 10kΩ Wire Wound Resistor 3W ±1% 43F10KE
- RS Stock No.:
- 891-6085
- Mfr. Part No.:
- 43F10KE
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 891-6085
- Mfr. Part No.:
- 43F10KE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 10kΩ | |
| Power Rating | 3W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | 43 | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±20ppm/°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 10kΩ | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series 43 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
