Arcol Ohmite 1kΩ Thick Film Resistor 2W ±5% TFSF1K00JE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-5155
Mfr. Part No.:
TFSF1K00JE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1kΩ

Power Rating

2W

Tolerance

±5%

Technology

Thick Film

Series

TFS

Maximum Operating Temperature

+200°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CH

Ohmite TFS Series Thick Film Resistors


Ohmite TFS Series thick film resistors have been specifically developed to absorb large amounts of energy by efficient use of its compact mass. Ideal for medical surge protection applications, these thick film resistors offer non-inductive performance in an axial package. Uses include power supply conversion, electron microscopes, X-ray systems, high-resolution CRT displays, and geophysical instrument related products.

Appropriate for medical surge protection applications
Ideal to replace standard carbon composition resistors