Arcol Ohmite 270Ω Thick Film Resistor 0.5W ±5% TFSA270RJE
- RS Stock No.:
- 891-5098
- Mfr. Part No.:
- TFSA270RJE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-5098
- Mfr. Part No.:
- TFSA270RJE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 270Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TFS | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 270Ω | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TFS | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Ohmite TFS Series Thick Film Resistors
Ohmite TFS Series thick film resistors have been specifically developed to absorb large amounts of energy by efficient use of its compact mass. Ideal for medical surge protection applications, these thick film resistors offer non-inductive performance in an axial package. Uses include power supply conversion, electron microscopes, X-ray systems, high-resolution CRT displays, and geophysical instrument related products.
Appropriate for medical surge protection applications
Ideal to replace standard carbon composition resistors
Ideal to replace standard carbon composition resistors
