Arcol Ohmite 7.5Ω Thick Film Resistor 35W ±5% TCH35P7R50JE

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
891-5058
Mfr. Part No.:
TCH35P7R50JE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

7.5Ω

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

TCH35

Package/Case

TO-220

Maximum Operating Temperature

+175°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
AU

Ohmite TCH TO-220 Thick Film Power Resistors


Ohmite TCH series thick film TO-220 package resistors provide 35W of steady state power when used in well-defined heat sink applications. These very low induction resistors are built under proprietary processes that deliver more power handling capability than other TO220 package resistors of similar size. The TCH series incorporates a single screw mounting tab that connects to the heat sink, and should be accompanied by the use of a thermal compound.

35W Power Rating @ 25°C
Very Low Inductance Design
Single Screw Mounting
Low Thermal Resistance to Heat Sink @ RTH<4.28°C/W
Resistance Element is Electrically Insulated from Metal Heat Sink Mounting Tab


Metal Film Radial